Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Product List
MLPMLS-Slide30

In summary, the MLP/MLS flatpack box shape lends itself to electronics packaging. It is the square peg for the square hole. The high capacitance density and its 12.5mm pitch are especially suitable for stacking and power holdup modules. Its broad flat top and bottom make heatsinking simple and effective. The resulting cool operation combined with its nearly hermetic seal and high-purity materials deliver 50 and 100 year lifetimes. The MLP and MLS work great at cold temperatures of –40°C and less.

PTM Veröffentlicht am: