Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25
AMT12 Series

The AMT12 encoders offer sixteen programmable resolutions from 96 PPR to 4,096 PPR in a compact 22 mm package. Ideal for smaller motor shaft sizes, the AMT12 supports eight shaft diameters from 1 mm to 6 mm. The AMT12's design also simplifies the assembly process, reducing the time-consuming tasks of mounting and alignment to mere seconds. Combined with an operating temperature range of -40°C to +125°C, low power consumption, and dust, dirt, and oil resiliency, the AMT12 series provides a compelling solution for a range of industrial, automation, robotics, and renewable energy applications.

PTM Veröffentlicht am: