Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25
Versatile Shaft and Mounting Options

The AMT incremental encoder kits each support nine different motor shaft diameters for added design flexibility. Supported shaft sizes range from 1 mm up to 15.875 mm. Typical incremental encoders on the market fit only one motor size per SKU. For example, if a manufacturer is utilizing motors with 2 mm, 5 mm and 8 mm shafts in their system, they must purchase three separate encoders. Offering several popular mounting patterns and nine shaft size options, the AMT series kits can fit all three applications under one SKU. With the ability to adapt to almost any application, the AMT incremental encoders are one of the most flexible incremental encoders on the market.

PTM Veröffentlicht am: