Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25
AMT13A Series

The AMT13A encoders offer sixteen selectable resolutions from 96 PPR to 4,096 PPR while supporting nine shaft diameters from 9 mm to 15.875 mm. Combined with an operating temperature range of -40°C to +125°C, low-power consumption, and dust, dirt, and oil resiliency, the AMT13A series provides a compelling solution for a range of industrial, automation, robotics, and renewable energy applications.

PTM Veröffentlicht am: