Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25
AMT13 Series

The AMT13 encoders offer twenty-two programmable resolutions from 48 PPR to 4,096 PPR in a compact modular package with locking hub for ease of installation. The AMT13's design also simplifies the assembly process, reducing the time-consuming tasks of mounting and alignment to mere seconds. Combined with an operating temperature range of -40°C to +125°C, low power consumption, and dust, dirt, and oil resiliency, the AMT13 series provides a compelling solution for a range of industrial, automation, robotics, and renewable energy applications.

PTM Veröffentlicht am: