Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Product List
EST-Slide16

Mechanical switch life is defined by the number of actuations the switch will typically operate with no load applied since mechanical life is normally tested with no load or voltage applied to the power contacts. Electrical switch life is the number of actuations the switch will make, carry, and break the specified load in your application without the contact sticking or welding, and without exceeding the electrical specifications of the device.

PTM Veröffentlicht am: