Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Product List
EST-Slide28

There are a wide variety of actuator types to choose from. They include pin, side and roller plungers; cross, side and top rotary actuators; wobble actuators, cat whisker actuators and actuators that are manually activated. The desired motion of the actuator and the type and degree of forces will be factors to take into consideration when making this decision. Shape, speed, direction and total travel of the part being used to trip the switch and the accuracy desired also need to be considered. For example, linear actuation would be suitable to a pin-plunger actuator. To ensure you have the right product for your application, Honeywell offers a complete range of actuation choices.

PTM Veröffentlicht am: