Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Product List
NX3P190

The NX3P190 and 191 are two of the simplest load switches, with onboard level shifting of the control signal and slew rate control. These two devices differ only in that the 191 has additional output discharge circuitry. Both of these devices can switch up to 500 mA at up to 3.6 V and are packaged in the very small 4 pin WLCSP package to fit into portable and mobile applications. They are pin compatible with other brands of load switches.

PTM Veröffentlicht am: