Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Product List
USB-Continuum-slide19

In summary, the USB controller continuum enhances various consumer and industry applications. The USB full speed and high speed host/device/OTG integrated single chip solutions provide more performance options while stand-alone USB stacks are also available to get up and running quickly with the connectivity peripherals. CodeWarrior provides a comprehensive environment to help designers get a jump start. The Linux BSP solutions with tools help customers speed and simplify the creation of designs based on the Linux OS. For more information, please visit the NXP USB website listed in the presentation.

PTM Veröffentlicht am: