Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Product List
USB-Continuum-slide6

The Flexis JM family includes the 32-bit MCF51JM128 (JM128) ColdFire® MCUs and the 8-bit MC9S08JM60 (JM60) devices. The JM60 and JM128 devices are software- and pin-compatible, which provide an easy migration path from 8-bit to 32-bit MCUs. The JM60 features USB 2.0 full speed device, up to 60KB of flash memory, 4KB SRAM, and 256 Bytes USB RAM. The JM128 further extends the low end of 32-bit MCUs. The JM128 features USB 2.0 full speed Host/Device/On-The-Go function with configuration flexibility. It integrates up to 128Kbytes of flash memory, up to 16KBytes SRAM.

PTM Veröffentlicht am: