Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Product List
LinkSwitch-II Overview Slide 14

The values of DCON and FSMAX should allow a KP factor of > 1.3 assuring DCM operation for the converter. The DCON parameter controls the reflected voltage (VOR) and the number of turns on the secondary side (NS). To achieve the optimal current in the primary winding, the transformer core is selected and the number of primary layers is iterated. The number of primary layers should be minimized to reduce the parasitic transformer capacitance for improved efficiency.

PTM Veröffentlicht am: