Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Product List
LinkSwitch-II Overview Slide 22

The final reference design board in the RDK-160 kit is the RDR-159 which has a average active efficiency of 75.1%. The no-load power consumption is far better than required, with 22 mW output at 120 V input and 28 mW output at 230 V input . This meets the most stringent requirement for 30 mW no-load for Five Star No Load voluntary program. This particular design also provides immunity to a 10 kV common-mode surge (ESD).

PTM Veröffentlicht am: