Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Product List
LinkSwitch-II Overview Slide 24

This non-isolated LED driver design uses a tapped-inductor buck topology which allows an EE10 core inductor to be used for a 4.2 W design. The 700 V MOSFET also eliminates the need for a clamp network on the primary side which minimizes the number of discrete components. This solution is ideal for integrated lamp applications with space constraints. This tapped-inductor buck configuration has high efficiency of > 80% in the 4.2 W design.

PTM Veröffentlicht am: