Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Product List
Secondary Side Switch-Mode Power Supply Control Slide 29

The SRK2000A enables high efficiency and high power density in the LLC topology. Typical applications are all-in-one personal computer switch mode power supply, resulting in smaller packaging. For industrial SMPS, the result is high efficiency; adapters above 90 W can be accomplished in smaller packaging and with lower power dissipation. Designs for PCs ATX power supplies feature high efficiency with a smaller heat sink and possibly less fan-on time requirement. Switch mode power supplies for console games get higher efficiency, as well as for servers. The main point is the improvements in efficiency mean lower power losses and lower heat generation as a result of more efficient rectification on the secondary side.

PTM Veröffentlicht am: