Trompeter MIL-STD-1553B Terminators

Cinch Connectivity Solutions' 1553B data bus terminators offer higher power and tighter precision with multiple resistance value options

Image of Cinch Connectivity Solutions' Trompeter MIL-STD-1553B Terminators Cinch Connectivity Solutions' Trompeter TET-1553 terminators incorporate a 2 W, 1% resistor. The resistance values are 78 Ohm for the data bus and 1K Ohm, 2K Ohm, and 3K Ohm values to represent future loads for the stub connections. These terminators each have a three-slot TRB interface and include options of no chain, 3 inch chain, or 6 inch chain. The TET-1553 series of terminators complement Trompeter's extensive offering of 1/2 W, 2% terminators.

Features and Benefits
  • Higher power
  • Tighter precision
  • 78 Ohm bus terminator
  • 1K Ohm, 2K Ohm, and 3K Ohm stub load simulation terminators
  • 3-slot TRB interface
  • Lead-free options available
Applications
  • Military and commercial aircraft and ground vehicles
  • Military and commercial maritime vessels
  • Space programs
  • Testing and evaluation

Trompeter MIL-STD-1553B Terminators

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
TERMINATION, TRB PLUG, 2W, ROHS,TET-1553-1-78-LFTERMINATION, TRB PLUG, 2W, ROHS,0 - Immediate$68.22View Details
MIL-STD-1553B TERMINATOR, 78 OHMTET-1553-1-78MIL-STD-1553B TERMINATOR, 78 OHM146 - Immediate$69.91View Details
MIL-STD-1553B TERMINATOR, 78 OHMTET-1553-2-78MIL-STD-1553B TERMINATOR, 78 OHM20 - Immediate$93.25View Details
MIL-STD-1553B TERMINATOR, 78 OHMTET-1553-3-78MIL-STD-1553B TERMINATOR, 78 OHM19 - Immediate$95.55View Details
MIL-STD-1553B TERMINATOR, 1000 OTET-1553-1-1KMIL-STD-1553B TERMINATOR, 1000 O10 - Immediate$115.02View Details
MIL-STD-1553B TERMINATOR, 2000 OTET-1553-1-2KMIL-STD-1553B TERMINATOR, 2000 O10 - Immediate$115.02View Details
MIL-STD-1553B TERMINATOR, 3000 OTET-1553-1-3KMIL-STD-1553B TERMINATOR, 3000 O10 - Immediate$115.02View Details
MIL-STD-1553B TERMINATOR, 2000 OTET-1553-2-2KMIL-STD-1553B TERMINATOR, 2000 O10 - Immediate$117.21View Details
MIL-STD-1553B TERMINATOR, 3000 OTET-1553-2-3KMIL-STD-1553B TERMINATOR, 3000 O10 - Immediate$117.21View Details
MIL-STD-1553B TERMINATOR, 1000 OTET-1553-2-1KMIL-STD-1553B TERMINATOR, 1000 O10 - Immediate$117.21View Details
MIL-STD-1553B TERMINATOR, 2000 OTET-1553-3-2KMIL-STD-1553B TERMINATOR, 2000 O10 - Immediate$119.39View Details
MIL-STD-1553B TERMINATOR, 3000 OTET-1553-3-3KMIL-STD-1553B TERMINATOR, 3000 O10 - Immediate$119.39View Details
MIL-STD-1553B TERMINATOR, 1000 OTET-1553-3-1KMIL-STD-1553B TERMINATOR, 1000 O10 - Immediate$119.39View Details
TERMINATION, TRB PLUG, 2W, ROHS,TET-1553-2-78-LFTERMINATION, TRB PLUG, 2W, ROHS,4 - Immediate$89.23View Details
TERMINATION, TRB PLUG, 2W, ROHS,TET-1553-3-78-LFTERMINATION, TRB PLUG, 2W, ROHS,25 - Immediate$89.59View Details
TERMINATION, TRB PLUG, 2W, ROHS,TET-1553-1-2K-LFTERMINATION, TRB PLUG, 2W, ROHS,10 - Immediate$92.79View Details
TERMINATION, TRB PLUG, 2W, ROHS,TET-1553-1-1K-LFTERMINATION, TRB PLUG, 2W, ROHS,9 - Immediate$115.98View Details
TERMINATION, TRB PLUG, 2W, ROHS,TET-1553-1-3K-LFTERMINATION, TRB PLUG, 2W, ROHS,10 - Immediate$115.98View Details
TERMINATION, TRB PLUG, 2W, ROHS,TET-1553-3-1K-LFTERMINATION, TRB PLUG, 2W, ROHS,10 - Immediate$118.10View Details
TERMINATION, TRB PLUG, 2W, ROHS,TET-1553-3-2K-LFTERMINATION, TRB PLUG, 2W, ROHS,10 - Immediate$118.10View Details
Published: 2024-05-14