Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Product List
MAX V Overview Slide 14

To help the user get started developing designs targeting the MAX® V family, there is a development kit available. The customer can click on the DigiKey P/N on this slide to purchase a kit on-line. This development kit provides engineers the ability to: develop designs for the 5M570Z CPLD; measure CPLD power (VCCINT and VCCIO); bridge between two different I/O voltages (adjustable VCCIO on CPLD bank 2); interface to external functions/devices via four connectors (or the user can design their own daughter card); read/write to memories such as 8 Kbit User Flash Memory (UFM) available within the 5M570Z CPLD or user installed  I²C or SPI EEPROMs; come up to speed quickly with a CPLD design by reusing the example designs provided by the kit’s Board Test System; and the customer can use the kit’s PCB board and schematic as a model for their design.

PTM Veröffentlicht am: