Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Product List
MAX V Overview Slide 8

MAX® V CPLDs are ideal for system needing many I/Os with different interfaces. The smaller density devices have two independent I/O banks and the larger two density devices have four banks, including PCI support. With a built-in PCI clamp diode, the 5M1270Z and 5M2210Z can support 5 V tolerance with the use of an external series resistor. LVDS outputs are achieved via LVDS emulation with an external three-resistor network.

PTM Veröffentlicht am: