Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Product List
MAX V Overview Slide 9

Every device in the family has the same number of user flash memory bits, 8,192. Examples of applications for the user flash memory include: storing manufacturing data such as date, serial number, test information, firmware, and board ID; storing system parameters like the interrupt address map, IP or port address, laser or motor bias current, and analogue offsets; or save user parameters such as radio channels or telephone number presets.

PTM Veröffentlicht am: