Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Product List
Film-Cap-Slide15
EPCOS has developed and released a new series, B32774 to B32778, for high density DC-Link applications with a capacitance up to 110µF and voltage up to 1300 VDC. This series involves a significant increment of density of capacitance per volume in comparison to previous series and main competitors. The previous generation, B32674 to B32678, is recommended specifically for applications with higher current and power requests.
PTM Veröffentlicht am: