Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Product List
Film-Cap-Slide18
EPCOS has a wide variety of series valid for these pulse applications that can be used as snubbers, depending on current requirements, capacitance, and mounting terminations (through hole or strap terminals). Series B3265x, MKP (Metallized polypropylene), offers the best function between current capability, size and safety. In case of much higher current demand, metal foil technology (MFP) is the alternative. The EPCOS MFP series B32686, B32632 to B32636, offer a very high change in voltage thanks to the design of contact with a thick layer of aluminum that is allowing a very high current flow. Strap terminal versions reduce the ESR (Equivalent Serial Resistance), ESL (Equivalent Serial Inductance), and parasitic losses on the whole system.
PTM Veröffentlicht am: