Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Product List
Film-Cap-Slide8
The converter topologies shown here are typical and basic circuitry, however other topologies are available in the industry depending on the needs and final application. For example, for UPS, SMPS and Electrical welding equipment, the input is typically monophasic AC. For UPS, a battery bank is used instead of DC-Link capacitors in order to hold the output power supply to the system. A typical SMPS is the battery adapter for a laptop with DC output. Another example could be electrical welding equipment, with rectified AC output load at high frequency.
PTM Veröffentlicht am: