Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Product List
Film-Cap-Slide20
For all of these requirements, EPCOS can offer the B3292x series for Line to neutral connections (C1, C2, and C3), with X2 safety class, already mentioned during the input filter explanation.  If there is no requirement for UL/IEC approvals, the B32676x4 series is more suitable for applications operating at 275 VAC.
PTM Veröffentlicht am: