Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Product List
Si1102 and Si1120 Slide 29
The Front Panel Evaluation Kit (FRONTPANEL2EK) is also available from Silicon Labs for the Si1120. It offers infrared proximity sensing provided via an Si1120 controlling a single IR LED. Additionally, capacitive proximity sensing is provided via a single pad surrounding four touch buttons connected to a C8051F800. This kit includes QuickSense Studio Support. Included in this kit is the FrontPanel2-EB demo board, a USB cable and the FrontPanel2EB quick start guide.
PTM Veröffentlicht am: