Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Product List
Reed Relay Overview Slide 24

Electronic instrumentation can use an assortment of reed relays. Examples of these instruments would be data acquisition testing, electrometers, printers, medical cauterizing generators, medical test systems, multimeters, RF switching and transmitting, scanners and multiplexers. Various instruments are used to detect and analyze very small voltages and currents, reed relays with very low capacitance across the contacts are ideally suited to handle these signals without any loss in signal strength. Ninety-seven percent of hospitals now use electronic scalpels which not only cut tissue, but cauterize the cut as well. They use up to 10 A at frequencies up to 2 MHz. This critical technology uses reed relays exclusively.

PTM Veröffentlicht am: