Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Product List
Reed Relay Overview Slide 25

Reed relays are used throughout the telecommunications industry. Some examples are modems, line switching, pager transmit/receive switching, cellular antenna switching and line sensing. Most of these applications require certification by UL, CSA, VDE, and etc. Reed relays satisfy the requirement citing that instruments must operate flawlessly, switching the AC line over millions of operations during their instrumentation life times. The transmit/receive switching circuit in cell phones and pagers switch and carry digital frequencies in the 1 - 5 GHz range where reed relays are ideally suited to carry out the switching function.

PTM Veröffentlicht am: