Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Slide 36 Slide 37 Slide 38 Slide 39 Slide 40 Slide 41 Product List
Overview-Slide11

Multiple oscillators are utilized to provide both an ultra-low power standby mode and “on-demand” high-performance processing. The flexible clock system allows the MSP430 to operate optimally from a single 32kHz crystal sourcing an always on low frequency Auxiliary Clock (ACLK) with no additional external components. The ACLK enables the MSP430’s ultra-low-power standby mode (LPM3) and an embedded real-time clock function. Optionally, the new embedded 12kHz internal very-low power oscillator (VLO) on the all MSP430F2xx (except the F21x1) and on the future F5xx families can be used to source the ACLK. In LPM3, the MSP430 typically consumes less than 1µA.

PTM Veröffentlicht am: