Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Slide 36 Slide 37 Slide 38 Slide 39 Slide 40 Slide 41 Product List
Overview-Slide18

The most apparent benefit of low-power is realized in battery powered applications where the use of smaller, lower cost batteries would be allowed. Additional benefits include: simpler and lower cost power supplies which allow many applications to use a direct battery supply; very low generated EMI because of the low power demand and the ability to operate effectively at low-frequencies; and permanent factory installed sealed batteries can be used eliminating the liability of replacement. With reduced energy consumption and battery usage, the MSP430 is a “Green” device. With the ability to operate at <1µA, products can operate from a single lithium battery for over 10-years.

PTM Veröffentlicht am: