Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Slide 36 Slide 37 Slide 38 Slide 39 Slide 40 Slide 41 Product List
Overview-Slide12

The integrated high-speed digitally controlled oscillator (DCO) sources the master clock (MCLK) used by the CPU and high-speed peripherals. By design, the DCO is active and fully stable in less than 1µs with no intermediate steps enabling “instant on” high-performance processing – no long start-up for a second crystal or 2-speed start-up required. Because the DCO is software configurable, the clock can be tuned to the application requirements. The MSP430 can also operate using only the internal DCO and VLO using no external components. Additionally, high-speed crystals can also be used for high performance applications.

PTM Veröffentlicht am: