Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Slide 36 Slide 37 Slide 38 Slide 39 Slide 40 Slide 41 Product List
Overview-Slide27

The MSP430X is 100% compatible with the existing MSP430s allowing existing code libraries to be reused. The new MSP430X architecture is 100% compatible with the MSP430 architecture and allows 16x more memory addressing using less code and fewer cycles. Extended addressing modes are incorporated that allow the existing MSP430 instruction set to operate page-free throughout the entire 1MB memory model with improved code density using fewer clock cycles. Extended instructions designed for the large memory allow optimal high-level code density with full backward compatibility, making it possible to develop very sophisticated real-time applications completely in modular C libraries.

PTM Veröffentlicht am: