Automotive-Grade Multilayered Low Voltage Varistors - BVRA Series
Bourns varistors are designed specifically for use in AEC-Q200 automotive circuits requiring surge protection
The BVRA series of automotive-grade low-voltage multilayered varistors from Bourns are designed specifically for use in automotive circuits requiring surge protection. They offer excellent transient energy absorption due to improved energy volume distribution and power dissipation. The BVRA series is available with working voltages from 5.5 V to 85 VDC in 0402, 0603, 0805, and 1206 SMD packages. These varistors are typically applied to protect integrated circuits and other components at the circuit board level.
- AEC-Q200 compliant
- Meets IEC 61000-4-5 standard
- Compact surface-mount design
- Quick response time: <0.5 ns
- High transient current capability
- Lead-free
- RoHS-compliant
- Power supplies
- Entertainment electronics
- Circuit-board-level protection against transient events
- CAN, LIN, and FLEXRAY-based modules
- Module load dump protection
- Motor/inductive load transient suppression
Automotive BVRA0402 Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | BVRA0402-04PFR | VARISTOR 8.5V 10A 0402 | 9970 - Immediate | $0.10 | View Details |
![]() | ![]() | BVRA0402-06PFR | VARISTOR 13.75V 20A 0402 | 10000 - Immediate | $0.10 | View Details |
![]() | ![]() | BVRA0402-08PFR | VARISTOR 15.75V 20A 0402 | 10000 - Immediate | $0.10 | View Details |
![]() | ![]() | BVRA0402-11PFR | VARISTOR 20.25V 10A 0402 | 10000 - Immediate | $0.10 | View Details |
![]() | ![]() | BVRA0402-14PFR | VARISTOR 23.25V 20A 0402 | 9400 - Immediate | $0.10 | View Details |
Automotive BVRA0603 Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | BVRA0603-04PFR | VARISTOR 8.5V 20A 0603 | 3607 - Immediate | $0.12 | View Details |
![]() | ![]() | BVRA0603-06PFR | VARISTOR 13.25V 30A 0603 | 3000 - Immediate | $0.12 | View Details |
![]() | ![]() | BVRA0603-14PFR | VARISTOR 25V 30A 0603 | 3991 - Immediate | $0.12 | View Details |
![]() | ![]() | BVRA0603-17PFR | VARISTOR 33V 30A 0603 | 4000 - Immediate | $0.12 | View Details |
![]() | ![]() | BVRA0603-20PFR | VARISTOR 36.5V 30A 0603 | 3964 - Immediate | $0.12 | View Details |
![]() | ![]() | BVRA0603-25PFR | VARISTOR 40V 30A 0603 | 0 - Immediate | $0.12 | View Details |
![]() | ![]() | BVRA0603-30PFR | VARISTOR 46.5V 30A 0603 | 4000 - Immediate | $0.12 | View Details |
Automotive BVRA0805 Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | BVRA0805-04PFR | VARISTOR 9.9V 80A 0805 | 0 - Immediate | $0.24 | View Details |
![]() | ![]() | BVRA0805-06PFR | VARISTOR 14.5V 80A 0805 | 3377 - Immediate | $0.24 | View Details |
![]() | ![]() | BVRA0805-08PFR | VARISTOR 17V 100A 0805 | 4000 - Immediate | $0.24 | View Details |
![]() | ![]() | BVRA0805-11PFR | VARISTOR 19V 100A 0805 | 3720 - Immediate | $0.24 | View Details |
![]() | ![]() | BVRA0805-14PFR | VARISTOR 23V 120A 0805 | 3950 - Immediate | $0.24 | View Details |
![]() | ![]() | BVRA0805-17PFR | VARISTOR 29.5V 30A 0805 | 4000 - Immediate | $0.24 | View Details |
![]() | ![]() | BVRA0805-20PFR | VARISTOR 34V 100A 0805 | 2 - Immediate | $0.24 | View Details |
![]() | ![]() | BVRA0805-25PFR | VARISTOR 40V 100A 0805 | 3830 - Immediate | $0.24 | View Details |
![]() | ![]() | BVRA0805-30PFR | VARISTOR 50V 100A 0805 | 377 - Immediate | $0.24 | View Details |
![]() | ![]() | BVRA0805-35PFR | VARISTOR 60V 80A 0805 | 3640 - Immediate | $0.24 | View Details |
Automotive BVRA1206 Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | BVRA1206-04PFR | VARISTOR 11V 200A 1206 | 3238 - Immediate | $0.46 | View Details |
![]() | ![]() | BVRA1206-11PFR | VARISTOR 20V 200A 1206 | 3700 - Immediate | $0.46 | View Details |
![]() | ![]() | BVRA1206-14PFR | VARISTOR 25V 200A 1206 | 3975 - Immediate | $0.46 | View Details |
![]() | ![]() | BVRA1206-17PFR | VARISTOR 28.5V 200A 1206 | 3912 - Immediate | $0.46 | View Details |
![]() | ![]() | BVRA1206-20PFR | VARISTOR 33.5V 200A 1206 | 4000 - Immediate | $0.46 | View Details |
![]() | ![]() | BVRA1206-25PFR | VARISTOR 40V 200A 1206 | 3990 - Immediate | $0.46 | View Details |
![]() | ![]() | BVRA1206-30PFR | VARISTOR 50V 200A 1206 | 2072 - Immediate | $0.46 | View Details |
![]() | ![]() | BVRA1206-35PFR | VARISTOR 58V 200A 1206 | 3878 - Immediate | $0.46 | View Details |
![]() | ![]() | BVRA1206-40PFR | VARISTOR 74V 200A 1206 | 0 - Immediate | $0.46 | View Details |
![]() | ![]() | BVRA1206-50PFR | VARISTOR 85V 100A 1206 | 3970 - Immediate | $0.46 | View Details |
![]() | ![]() | BVRA1206-60PFR | VARISTOR 115V 100A 1206 | 4000 - Immediate | $0.46 | View Details |