Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Product List
SAM3U Cortex-M3 Based MCU Introduction Slide 17
There are three different Flash sizes available on the different SAM3U versions, ranging from 256 kB to 64 kB. The 256 kB version is in fact a dual-plane Flash, with 2 x 128 kB Flash seen as contiguous by the core. Single cycle access is possible up to 24 MHz in worst case. It also embeds several buffers for code and data read optimizations which allow to fetch sequential code in single cycle up to 96 MHz. There is a unique 128-bit factory programmed ID for each device. The automatic sleep mode feature is enabled when Flash is accessed at low speed (below 1 MHz) and ensures that power consumption is reduced.
PTM Veröffentlicht am: