Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Slide 36 Slide 37 Slide 38 Product List
conductors
A conductor is a material through which electrical current can flow easily. Conductors are usually composed of aluminum, copper, or copper-covered steel. Aluminum is light and low cost, but also has a lower conductivity than copper. It is commonly used for large electrical cables and underground residential distribution (URD) cables. Copper is the most common conductor material because it has a high conductivity and is strong, flexible, and easy to shape. To prevent or reduce oxidation, copper conductors may be coated with tin, an inexpensive and easy to solder material. Tin-coated copper wires have a shiny silver appearance. Copper-covered steel is a similar combination of metals often used in coaxial cables.
PTM Veröffentlicht am: