Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Slide 36 Slide 37 Slide 38 Product List
types of specialty1
Type HPN and SPT cable have a parallel or duplex construction because the conductors are parallel with a web of insulation that holds the two conductors together. This is sometimes referred to as "zip" because it is easy to tear down during installation. Type HPN heater cable can withstand high heat applications and is used for portable heaters, toasters and irons. Type SPT lamp cable is used primarily for wiring of lamps, clocks, or small appliances.
PTM Veröffentlicht am: