Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Slide 36 Slide 37 Slide 38 Product List
conductor sizing
Conductors are measured using the American Wire Gauge (AWG) system, based on the cross-sectional area of the conductor. In this system, a small AWG number corresponds to a large diameter wire. Cables that are larger than 1 AWG are numbered 1/0, 2/0, 3/0 and 4/0 AWG. Very large cables are measured in circular mil area (CMA) in which 1 mil = 0.001 inches.
PTM Veröffentlicht am: