Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Slide 36 Slide 37 Slide 38 Product List
types of rubber2
Carolprene® rubber portable cord Type SOOW and SJOOW have EPDM insulation and a proprietary black CPE Jacket. This cable can handle a broad temperature range of applications, along with excellent abrasion and chemical resistance. Type SOOW is used for 600 volt or less applications while SJOOW has a smaller cable diameter compared to SOOW when used in 300 volt or less applications. These cables are also weather resistant for use in outdoor applications.
PTM Veröffentlicht am: