Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Slide 36 Product List
Slide13

In addition to the previous families of regulators, the tutorial expanded the low Vin Integrated FET regulator portfolio to support greater than 4 A load current requirements. The ISL8016 has input and output voltage ranges similar to the previous solutions while the IC will support a continuous load of up to 6 A. In addition to features common with the ISL801x family, such as PFM/PWM mode (light load operation), synchronization to external clock and PGOOD/EN, the ISL8016 integrates additional value added features. Programmable current limit provides the customer’s application with the benefit of over current protection (OCP) even while operating at lighter loads compared to the rated 6 A capability of the IC. This is key to proliferating the IC for various POL in a particular system and/or different systems with varying load requirements. Current share capability allows multiple ICs to be paralleled to support a >6 A load requirement. The current share accuracy would be 10%. Adjustable switching frequency from 500 kHz to 4 MHz provides the trade-off between high efficiency and extremely small filter size. Output voltage margining: This IC also integrates the ability to margin the output voltage by ±10% to help the customer check for overall system robustness. Bidirectional SYNC eliminates the need for a system clock to synchronize multiple ICs to the same frequency in order to eliminate/reduce beat frequency. Adjustable soft-start and start-up in pre-biased load provides the customer’s application with complete control for a monotonic start-up.

PTM Veröffentlicht am: