Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Slide 36 Product List
Slide22

The ISL85412 and ISL85413 are integrated synchronous buck regulators with a wide input voltage range of 3.5 V to 40 V. Similar to the other devices in the family, they have integrated MOSFETs (RDS(ON): 900/500 mΩ), a bootstrap diode and internal compensation for a compact solution size. However, the switching frequency is fixed at 700 kHz and the soft-start is internally set to 2.3 ms. Features once again include enable, power-good, and full protection for over current, over and under voltage, and temperature. The result is simple and robust devices for lower current, high voltage applications. 

PTM Veröffentlicht am: