Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Slide 36 Product List
Slide36

In summary, Renesas' integrated FET regulators support a high level of integration along with the option of choosing different switching frequencies and output currents. Their 5 V regulators range from 1.5 A to 8 A; the 12 V to 24 V single output products range from 1 A to 5 A; and the 40 V to 60 V single output products range from 1 A to 2.5 A. It is suggested that the designer visit the product page on the Renesas web site to obtain the necessary design files. The design support documentation includes the datasheets for each part number, the associated application note, a link to Renesas' iSim software design tool, and lastly the PCB layout files for the PCB

PTM Veröffentlicht am: