Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Slide 36 Product List
Slide3

Various ICs are also available depending on the application’s input supply. Renesas offers dedicated ICs for 2.7 V to 5.5 V input, 12 V rail, 24 V, and even up to 40 V/60 V input rail, therefore providing solutions for a wide range of diverse end applications in the general purpose market space. In addition to these features, various Renesas regulators integrate differentiating features such as synchronization to an external clock and a light load mode of operation. These features solve various customer problems and will be discussed in more detail later in the presentation. Renesas also offers a wide selection of package options, be it the high thermal density packages such as the QFN and DFN packages or the easy to use/industry standard leaded packages such as HTSSOP and MSOP.

PTM Veröffentlicht am: