Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Slide 36 Product List
Slide24

The ISL8088 is an 800 mA dual step-down regulator with integrated power MOSFETs. The selectable operation mode between forced PWM mode and automatic PWM/PFM mode maximizes battery life in portable and handheld applications. The low quiescent current of 35 μA in a light load condition makes the ISL8088 ideal for battery powered and other “Green Power” applications. The supply voltage range is from 2.7 to 5.5 V allowing the use of single Li+ cell, three NiMH cells or a 3 V/5 V input. In addition, the chip’s external synchronization capability of up to 4 MHz reduces beat frequency generation in multiple IC systems and boards. Independent enable (EN) signals for both channels, along with the power-good (PGOOD) signal, provide inherent sequencing capability in a multi-chip system. The ISL8088 also features peak current limiting, short circuit protection, and thermal shutdown for reliable operation under adverse conditions. Finally, the ISL8088 is pin-to-pin compatible with Linear Technology’s LTC3407-2.

PTM Veröffentlicht am: