Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Slide 36 Product List
Slide9

The selectable PFM/PWM mode of operation provides the customer with the ability to choose between optimizing for high efficiency at light loads and output ripple. As seen in the graphs on this slide, these ICs can achieve an essentially flat efficiency curve even at extremely light loads. The ability to operate the part in a “forced PWM mode” also gives the customer the option to disable the PFM mode for ripple and noise sensitive applications, but with the efficiency shown in the upper graph. 

PTM Veröffentlicht am: