Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Product List
Class D Audio Amplifiers Slide 18
This slide shows the SA58671UK, a stereo, filter-free, low power class-D audio amplifier with an operating voltage of 2.5V - 5.5V. The part features independent shutdown controls for each channel with a gain that can be set at 6 dB, 12 dB, 18 dB or 24 dB using the G0 and G1 gain select pins. Immunity to noise and RF rectification are increased by high PSRR and a differential circuit topology. The SA58671 delivers 1.3 W/channel at 5V and 720 mW/channel at 3.6 V into 8Ω. It delivers 1.2 W/channel at 5V into 4Ω. Also, the SA58671 provides thermal and short-circuit shutdown protection. In addition to these features, the fast start-up time and the small WLCSP package makes it an ideal choice for portable applications.
PTM Veröffentlicht am: