Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Product List
Class D Audio Amplifiers Slide 28
The TDA8950 is the first of the TDA895x family part types. It has a power output of 2 x 170W into 4Ω in single ended mode, and >340W into 8Ω mono in BTL mode. Some of the features of the TDA8950 include: a wide supply voltage range of +/-12.5 ~ +/- 42.5V; stereo SE or mono BTL; over voltage protection with a spike filter (less sensitive); thermal fold-back which eliminates the thermal headroom requirements for heat-sink design; lower S/N ratio; EMI that is a 10dB improvement when compared to the TDA8920B; and a high supply voltage ripple rejection (SVRR).
PTM Veröffentlicht am: