Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Product List
Class D Audio Amplifiers Slide 24
The TDA892x and TDA895x families feature full differential stereo inputs and pin compatibility with each other in both the HSOP24 and SIL23P package. In addition, the series offers internal or external clock operation, high efficiency of >88%, low quiescent current, voltage protection and output current limiting, thermal fold back, a fixed gain of 30dB in SE Mode and 36dB in BTL, and full short circuit protection across the load and to the supply lines.
PTM Veröffentlicht am: