Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Product List
Semiconductor General Purpose 24 Volt Motor Drivers Slide 12

Two drink dispenser block diagram examples are shown on this slide. The upper block diagram is for a liquid soft drink dispenser, not the can type. Because the standard power supply is 24 V in a vending machine, 24 V stepper motors and brush motors are used to control the amount of syrup and carbonated water, and to release the cup. In the coffee dispenser example, 24 V motors are used to measure and move the powder.

PTM Veröffentlicht am: