Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Product List
Semiconductor General Purpose 24 Volt Motor Drivers Slide 26

The LV8731V is a stepper motor driver that has found applications in textile and slot machines. It can also behave as a two channel H-Bridge driver. That way a board set up as a stepper driver it can be repurposed to drive two brush motors as well. This device will operate from 9 to 32 volts and provide up to 2 A of output current. Micro-stepping is available for accurate positioning and the motor current can be selected in four steps. An evaluation board is also available for this part.

PTM Veröffentlicht am: