Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Product List
Semiconductor General Purpose 24 Volt Motor Drivers Slide 27

In summary, there are many types of applications for motor drivers, including ATMs, change machines, vending, slot machines, industrial automation such as textile machines, and games like the claw in the crane game. The stepper motor and bidirectional 24 V DC motor driver portfolio is quite broad with motor driver ICs available from the standard LSI division, hybrid IC division, and from the HyperDevice division. The LSI division’s products are mainly used for bipolar stepper motor drivers up to 2.5 A, with support up to 4 A. The HIC division can support applications where greater current capability is required; up to 12 A. DMOS devices use FETs for the output, offering low power consumption and higher current ratings. For forward/reverse DC brush motor drivers, the System LSI products typically support loads up to 3 A, but can support to 5 A depending on the application. Sanyo offers a wide selection of current ratings for 24 V DC motor drivers.

PTM Veröffentlicht am: