Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Slide 36 Slide 37 Slide 38 Slide 39 Slide 40 Slide 41 Slide 42 Slide 43 Slide 44 Slide 45 Slide 46 Slide 47 Product List
Slide10

The chart shown in this slide lists the Pulse Electronics, a YAGEO Company part numbers recommended as a starting point when investigating ceramic antennas, as they are qualified for the indicated applications. For GPS frequencies, the W3010, W3000, and W3110 are excellent antenna choices from the different antenna types to consider, based on the implementation needs. When considering antennas for ISM900 frequencies, the W3012, W3000, and W3112 are great starting choices. Finally, for 2.4GHz applications, the designer could select the W3001, W3008C, or W3108 antenna.

PTM Veröffentlicht am: