Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Slide 36 Slide 37 Slide 38 Slide 39 Slide 40 Slide 41 Slide 42 Slide 43 Slide 44 Slide 45 Slide 46 Slide 47 Product List
Slide38

In applications where an LCD is used the LCD effects both the antenna frequency and radiation efficiency. Frequency detuning can be compensated by changing the clearance area dimensions. “On Ground” (OG) ceramic antennas are less sensitive to LCD proximity than “Ground Clearance” (GC) ceramics. It is recommended that the user test with the LCD panel in mock-up testing as early as possible. This applies as well to any other large metallic objects on the PCBA (printed circuit board assembly).

PTM Veröffentlicht am: