Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Slide 36 Slide 37 Slide 38 Slide 39 Slide 40 Slide 41 Product List
ANT-Slide5

The ANT protocol is licensed to silicon manufacturers, embedded in silicon network processors and then sold to the developer royalty free. No integration of a stack is required, vastly reducing development time and supporting application backward compatibility efforts. A host MCU establishes and maintains a communication session to other remote ANT-enabled devices by means of a simple, bidirectional, serial message protocol. Basic ANT channel configurations require less than 1K of memory so it is easily added to existing non-wireless applications. ANT serial messages are a set of simple commands that reduce the code complexities of channel generation, pairing of devices, and data transfer.

PTM Veröffentlicht am: